Surface mount thin film chip resistor with 12.1 kOhm resistance and 1% tolerance. Features 125mW maximum power dissipation and a 75V voltage rating. Housed in a 0603 [1608 Metric] case with tin contact plating and anti-sulfur properties. Operating temperature range from -55°C to 125°C.
Vishay MCT06030C1212FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C1212FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.