16.2kR thin film chip resistor, 1% tolerance, 1/8W (125mW) power rating, 75V DC voltage rating. Surface mount, 0603 case code (1.6mm L x 0.8mm W x 0.45mm H), 2 terminations, tin contact plating. Features anti-sulfur protection, operates from -55°C to 125°C, RoHS compliant. Packaged in tape and reel, 5000 units per package.
Vishay MCT06030C1622FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 16.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C1622FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.