Surface mount chip resistor featuring thin film construction, 470 ohm resistance, and 1% tolerance. Rated at 0.1W (125mW) maximum power dissipation and 75V DC rated voltage. Operates across a temperature range of -55°C to 125°C with a 50 ppm temperature coefficient. Housed in a 0603 (1608 metric) case with tin plating and anti-sulfur properties, this RoHS compliant component is supplied on tape and reel.
Vishay MCT06030C4700FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C4700FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.