Vishay MCT06030C4750FP500 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 475R |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Size Code | 0603 |
| Tolerance | 1% |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C4750FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.