Professional SMD chip resistor featuring 49.9 kOhm resistance with a tight 1% tolerance. This thin-film resistor is rated for 125 mW maximum power dissipation and operates across a wide temperature range from -55°C to 125°C. Housed in a compact 0603 [1608 Metric] case code with tin plating, it offers 2 terminations and is lead-free and RoHS compliant. Designed for surface mount technology, it is supplied in tape and reel packaging.
Vishay MCT06030C4992FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C4992FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.