
Surface mount thin film chip resistor, 0.1W power rating, 51 ohm resistance with 1% tolerance. Features a 0603 case size (1608 metric), 75V DC voltage rating, and operating temperature range of -55°C to 155°C. This RoHS compliant component offers 50 ppm TCR and is packaged in cut tape.
Vishay MCT06030C5109FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 51R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C5109FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
