Vishay MCT06030D1132BP100 technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 11.3kR |
| RoHS Compliant | Yes |
| Series | MCT - Precision |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D1132BP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.