
Precision thin film chip resistor, 15kΩ resistance with 0.1% tolerance and 25 ppm TCR. Surface mountable in a 0603 (1608 metric) case, rated for 0.1W (100mW) power dissipation and 75V maximum voltage. Features tin contact plating, lead-free construction, and operates from -55°C to 125°C. Packaged in tape and reel, RoHS compliant.
Vishay MCT06030D1502BP100 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Precision |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D1502BP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.