Vishay MCT06030D1743DP500 technical specifications.
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 450um |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 174kR |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 0.5% |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D1743DP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.