Vishay MCT06030D3011BP500 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 3.01kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D3011BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.