Vishay MCT06030D4700BP500 technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D4700BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.