Vishay MCT0603MC1009FP500 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 1 |
| Package Width | 0.85 |
| Package Height | 0.45 |
| Series | MCT 0603 AT-PROF |
| Resistance | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MCT0603MC1009FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.