Vishay MCT0603MC4701FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MCT AT - Professional |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT0603MC4701FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.