Vishay MCT0603MD8062DP500 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 80.6kR |
| RoHS Compliant | Yes |
| Series | MCT AT - Professional |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT0603MD8062DP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.