
Vishay MCT0603ME1003BP100 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MCT AT - Precision |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT0603ME1003BP100 to view detailed technical specifications.
No datasheet is available for this part.