Surface mount thin film chip resistor, 0.125W power rating, 1% resistance tolerance, and 50 ppm temperature coefficient. Features 100 ohm resistance, 150V voltage rating, and operates within a -55°C to 125°C temperature range. Housed in a 0805 (2012 metric) case with tin contact plating, this RoHS compliant component is supplied on tape and reel.
Vishay MCU08050C1000FP500 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCU 0805 - Professional |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000162oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050C1000FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.