Surface mount chip resistor featuring thin film technology, 1kΩ resistance, and 1% tolerance. Rated at 0.125W (200mW) power dissipation and 150V DC voltage. Encased in an 0805 (2012 metric) package with tin contact plating, operating from -55°C to 125°C. This RoHS compliant component includes anti-sulfur protection and is supplied on tape and reel.
Vishay MCU08050C1001FP500 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCU - Professional |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000162oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050C1001FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.