Vishay MCU08050C2400FP500 technical specifications.
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Height | 450um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | MCU - Professional |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050C2400FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.