Surface mount chip resistor featuring thin film technology, 10kΩ resistance, and 0.1% tolerance. Rated at 0.125W (125mW) power dissipation and 150V DC rated voltage. Operating temperature range spans -55°C to 125°C. Constructed in a 0805 (2012 metric) case with tin plating and anti-sulfur properties. RoHS compliant and supplied on tape and reel.
Vishay MCU08050D1002BP500 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCU - Precision |
| Size Code | 0805 |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050D1002BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.