Vishay MCU08050D3482BP500 technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 34.8kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050D3482BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.