The MCU08050D4531BP500 is a surface mount chip resistor with a resistance value of 4.53K and a tolerance of 0.1%. It has a rectangular package shape and a conformal coated case style. The resistor is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 150V. It is not suitable for current sensing or fail-safe fusible resistor applications, and does not have anti-surge protection. The resistor is anti-sulfurated and has a weight of 0.0046g.
Vishay MCU08050D4531BP500 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0046 |
| Number of Terminals | 2 |
| Resistance Value | 4.53KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MCU08050D4531BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.