Vishay MCU08050D8662BP500 technical specifications.
| Package/Case | 0805 |
| Height | 450um |
| Lead Free | Lead Free |
| Length | 2mm |
| Resistance | 86600R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050D8662BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.