Vishay MCU0805MD1020BP100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.52 |
| Manufacturer Series | MCU0805AT |
| Series | MCU 0805 AT-PREC |
| Resistance | 102 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MCU0805MD1020BP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.