Vishay MCW0406MD1051BP100 technical specifications.
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1610 |
| Package/Case | 0406 |
| Features | Automotive AEC-Q200 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.05kR |
| RoHS Compliant | Yes |
| Series | MCW0406 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCW0406MD1051BP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.