Vishay MDP140110K0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | DIP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 0.045856oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP140110K0GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.