
13-resistor network with a 3.3kR resistance and 2% tolerance. This bussed, isolated resistor array features 14 contacts in a DIP package, suitable for through-hole mounting with a 2.54mm lead pitch. Operating across a -55°C to 125°C temperature range, it offers 125mW power per element and a 200V voltage rating. The component is lead-free, RoHS compliant, and measures 19.05mm in length, 7.87mm in width, and 3.05mm in height.
Vishay MDP14013K30GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | Radial |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Weight | 1.3g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP14013K30GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
