The MDP1401470RGD04 is a 14-pin resistor network from Vishay's MDP 01 series, featuring a resistance of 470 ohms. It operates within a temperature range of -55 to 150°C. The device is packaged in a DIP, 7525 format. The MDP1401470RGD04 is a passive component, specifically a resistor network, designed for isolated and bused applications.
Vishay MDP1401470RGD04 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 13 |
| Package Length | 19.05 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 3.05 |
| Manufacturer Series | MDP01 |
| Series | MDP 01 |
| Resistance | 470 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MDP1401470RGD04 to view detailed technical specifications.
No datasheet is available for this part.