Seven-resistor network with 100kR resistance and 2% tolerance. Features isolated circuit type, DIP package, and through-hole mounting. Rated for 200V with 250mW power per element. Operates across a -55°C to 125°C temperature range. 14 contacts, 7 resistors, radial termination, and lead-free construction.
Vishay MDP1403100KGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | Radial |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Weight | 0.045856oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1403100KGE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.