Vishay MDP1403221G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Tolerance | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MDP1403221G to view detailed technical specifications.
No datasheet is available for this part.