Vishay MDP1403270RGD04 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 19.05 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 3.05 |
| Manufacturer Series | MDP03 |
| Series | MDP 03 |
| Resistance | 270 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MDP1403270RGD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.