Isolated resistor network featuring 7 elements, each with 250mW power rating and 4.7kΩ resistance, 2% tolerance. This through-hole mount component, housed in a 14-pin DIP package, offers a wide operating temperature range of -55°C to 125°C and a 200V voltage rating. Designed with radial termination and a 2.54mm lead pitch, it is RoHS compliant and suitable for various electronic applications.
Vishay MDP14034K70GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | Radial |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Weight | 1.3g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP14034K70GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.