Vishay MDP1405680AGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 24 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Series | MDP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1405680AGE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.