Vishay MDP16012K20GD04 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 21.59 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 3.05 |
| Manufacturer Series | MDP01 |
| Series | MDP 01 |
| Resistance | 2200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MDP16012K20GD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.