15-resistor network with 3.3kR resistance and 2% tolerance, housed in a 16-pin DIP package for through-hole mounting. Features a bussed circuit type, 125mW power per element, and a 200V voltage rating. Operates across a -55°C to 125°C temperature range. This lead-free, RoHS compliant component utilizes thick film technology.
Vishay MDP16013K30GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP16013K30GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.