
Isolated resistor network featuring thick film technology, offering 8 independent resistive elements with 100kR resistance and 2% tolerance. This through-hole mount component, packaged in a 16-contact DIP, dissipates 250mW per element and has a total power rating of 1.92W. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and designed for reliable performance.
Vishay MDP1603100KGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 0.052911oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1603100KGE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
