Vishay MDP160310R0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MDP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP160310R0GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.