Eight-resistor network with 150 Ohm resistance and 2% tolerance, featuring isolated circuits in a 16-pin DIP package for through-hole mounting. This thick film resistor array operates from -55°C to 125°C, offering 250mW power per element. The component has a lead pitch of 2.54mm and is RoHS compliant.
Vishay MDP1603150RGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1603150RGE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.