
Thick film resistor network featuring 8 isolated circuits, each with 180 Ohm resistance and 2% tolerance. This molded DIP package offers 250mW power per element and a wide operating temperature range of -55°C to 125°C. Designed for through-hole mounting with a 2.54mm lead pitch, this RoHS compliant component is supplied in a tube.
Vishay MDP1603180RGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1603180RGE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
