16-pin isolated resistor network featuring 8 elements, each with 1kΩ resistance and 2% tolerance. This thick film resistor array operates within a -55°C to 125°C temperature range and has a 100V DC rated voltage. The DIP package measures 19.05mm x 7.87mm x 3.05mm with a 2.54mm lead pitch. Each element is rated for 250mW power.
Vishay MDP16031K00GD04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MDP16031K00GD04 to view detailed technical specifications.
No datasheet is available for this part.