Eight-resistor network, isolated circuit type, with a total resistance of 33kR and 2% tolerance. Features 16 contacts in a DIP package for through-hole mounting, offering 250mW power dissipation per element. Operates across a wide temperature range from -55°C to 125°C with a maximum working voltage of 200V. Lead-free and RoHS compliant.
Vishay MDP160333K0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Per Element | 250mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | DIP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.5g |
| Width | 7.87mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP160333K0GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.