
Eight-resistor network with 33 Ohm resistance and 2% tolerance. Features isolated circuit configuration, 250mW power per element, and a 200V working voltage. Packaged in a 16-pin DIP for through-hole mounting, with a 2.54mm lead pitch. Operates across a -55°C to 125°C temperature range.
Vishay MDP160333R0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Termination | DIP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.5g |
| Width | 7.87mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP160333R0GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
