
Thick film resistor network featuring 8 isolated elements, each with 470 Ohm resistance and 2% tolerance. This 16-pin DIP package offers 250mW power per element and a 100V DC rating. Operating temperature range spans -55°C to 125°C. Dimensions include 21.59mm length, 7.87mm width, and 3.05mm height with a 2.54mm lead pitch.
Vishay MDP1603470RGD04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MDP1603470RGD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
