
Eight-resistor network with isolated circuits, offering 68 Ohm resistance per element and 2% tolerance. This through-hole component features a 16-pin DIP package with a 2.54mm lead pitch, a 200V voltage rating, and 250mW power per element. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and lead-free.
Vishay MDP160368R0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | Radial |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP160368R0GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.