Vishay MDP160375R0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | MDP |
| Tolerance | 2% |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP160375R0GE04 to view detailed technical specifications.
No datasheet is available for this part.