Vishay MDP1605131AGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Height | 3.05mm |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| RoHS Compliant | Yes |
| Series | MDP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1605131AGE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.