Vishay MDRC1641680GD04 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Width | 7.87 |
| Length | 21.59 |
| Number of Functions | 1 |
| Manufacturer Series | MDRC |
| Capacitance | 0.1 |
| DC Rated Voltage | 25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MDRC1641680GD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.