Vishay MFU 0603-FF P1 1A5 technical specifications.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0059A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MFU 0603-FF P1 1A5 to view detailed technical specifications.
No datasheet is available for this part.