Vishay MFU0402FF01000E100 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1A |
| DC Cold Resistance | 140mR |
| Fuse Current | 1A |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0402FF01000E100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.