
The MFU0603FF00750P500 is a surface mount fuse from Vishay with a current rating of 750mA and a DC rated voltage of 32V. It is designed for use in high-reliability applications and is compliant with RoHS regulations. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0603 package and is packaged on tape and reel for easy handling.
Vishay MFU0603FF00750P500 technical specifications.
| Package/Case | 0603 |
| Current Rating | 750mA |
| DC Cold Resistance | 262mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF00750P500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
