
Surface mount electric fuse, 1A current rating, 32VDC working voltage, and 50A interrupting rating. Features a very fast blow characteristic and 170mΩ DC cold resistance. Housed in a compact 0603 (1608 metric) case, this fuse is halogen-free, RoHS compliant, and meets UL and IEC approvals. Operating temperature range spans from -55°C to 125°C.
Vishay MFU0603FF01000P100 technical specifications.
| Approvals | UL, IEC |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1A |
| DC Cold Resistance | 170mR |
| Fuse Current | 1A |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| Width | 0.033inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF01000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
